Idec GT5Y-4SN6A100 technical specifications.
| Package/Case | 100 |
| Coil Voltage (AC) | 120V |
| Max Current Rating | 3A |
| Max Supply Voltage (AC) | 120V |
| Min Supply Voltage (AC) | 100V |
| Mount | Plug-In |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for Idec GT5Y-4SN6A100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.