Idec GT5Y-4SN6A24 technical specifications.
| Coil Voltage (AC) | 24V |
| Max Current Rating | 3A |
| Mount | Plug-In |
| Throw Configuration | 4PDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec GT5Y-4SN6A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.