
Idec HA-C20 technical specifications.
| Contact Material | Gold |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Solder |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Idec HA-C20 to view detailed technical specifications.
No datasheet is available for this part.
