Idec HA-C60 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Solder |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec HA-C60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
