Idec HA1B-M1C2V-B technical specifications.
| Actuator Color | Black |
| Actuator Length | 0mm |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec HA1B-M1C2V-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
