
Illuminated pushbutton switch featuring a red, 24.9mm diameter actuator. This SPST-NC (Single Pole Single Throw, Normally Closed) switch offers a 250VAC maximum voltage rating and 125V DC maximum voltage rating, with a 120V AC rating also specified. Constructed with silver contacts, it boasts an electrical life of 100,000 cycles and a mechanical life of 250,000 cycles. Designed for panel mounting with solder termination, it provides IP65, water-resistant, and dust-tight protection.
Idec HA1E-V2S1R technical specifications.
| Actuator Color | Red |
| Actuator Diameter | 24.9mm |
| Contact Material | Silver |
| Depth | 24.9mm |
| Diameter | 16mm |
| Electrical Life | 100000Cycles |
| Height | 55mm |
| Length | 24.9mm |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | HA |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST, DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Idec HA1E-V2S1R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
