Idec HA1K-21C2VB technical specifications.
| Mount | Panel |
| Number of Positions | 2 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HA1K-21C2VB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.