Idec HA1K-3C2VA technical specifications.
| Mount | Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Idec HA1K-3C2VA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.