Idec HA1L-M1C14V-G technical specifications.
| Contact Current Rating | 100mA |
| Contact Material | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | PCB |
| Ratings | IP65 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Idec HA1L-M1C14V-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
