This SPDT switch features a square button actuator and a panel mount termination style. It has a maximum current rating of 5A at 125VAC and a maximum AC voltage rating of 250V. The switch operates within a temperature range of -25 to 55 degrees Celsius. It is suitable for use in applications requiring a momentary contact function.
Idec HA1L-M3C54-Y technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 125V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HA1L-M3C54-Y to view detailed technical specifications.
No datasheet is available for this part.