Idec HA1S-2C1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Mount | Panel |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HA1S-2C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
