Idec HA1S-33C2V technical specifications.
| Contact Material | Gold |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 250000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel |
| Number of Positions | 3 |
| Orientation | Straight |
| Ratings | IP65 |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Idec HA1S-33C2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.