Idec HA2P-1C04V-Y technical specifications.
| Typical Operating Voltage | 24VAC|24VDC |
| Typical Operating Current | 8mA |
| Light Source | LED |
| Light Source Color | Yellow |
| Bezel Shape | Square |
| Lens Shape | Square Flush |
| Lens Color | Yellow |
| Terminal Type | PC Pins |
| Mounting | PC Mount with Threads |
| Panel Cutout Dimensions | 16.2(Round)mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HA2P-1C04V-Y to view detailed technical specifications.
No datasheet is available for this part.