Idec HA3S-3C2 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 0.1@125VAC 30VDCA |
| Max AC Voltage Rating | 125V |
| Max DC Voltage Rating | 30V |
| Mechanical Life | 250000Cycles |
| Actuator Style | Knob |
| Angle of Throw | 45° |
| Termination Style | Quick Connect/Solder |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HA3S-3C2 to view detailed technical specifications.
No datasheet is available for this part.