Idec HE1B-M1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | HE1B |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HE1B-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
