Idec HE1B-M1N technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Idec HE1B-M1N to view detailed technical specifications.
No datasheet is available for this part.