Idec HE1G-20ME technical specifications.
| Current Rating | 3A |
| Height | 198mm |
| Length | 69mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Ratings | IP65 |
| Throw Configuration | DPST |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HE1G-20ME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
