Idec HE1G-21SM technical specifications.
| Approvals | CE, cULus, GS |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Height | 174mm |
| Length | 58mm |
| Max Operating Temperature | 60°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | HE1G |
| Switch Function | OFF-ON-OFF |
| Termination | Connector |
| Throw Configuration | 3PST, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 46mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HE1G-21SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.