Idec HE1G-L21SMC-1N technical specifications.
| Type | Enabling Switch |
| Switch Configuration | OFF ON OFF |
| Max Current Rating | 1@30VDCA |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec HE1G-L21SMC-1N to view detailed technical specifications.
No datasheet is available for this part.