Idec HE2B-M222PY technical specifications.
| Approvals | UL, CE |
| Current Rating | 1A |
| Length | 90mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Positions | 3 |
| Ratings | IP65 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HE2B-M222PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
