
Idec HE3B-M2 technical specifications.
| Approvals | UL, CE |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 3 |
| Ratings | IP65, IP40 |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Idec HE3B-M2 to view detailed technical specifications.
No datasheet is available for this part.
