Idec HE9Z-D3B technical specifications.
| Body Material | Rubber |
| Color | Black |
| Length | 69mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Idec HE9Z-D3B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.