Idec HE9Z-D3Y technical specifications.
| Approvals | UL, CSA |
| Body Material | Rubber |
| Color | Yellow |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Idec HE9Z-D3Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
