Idec HE9Z-GH1 technical specifications.
| Package/Case | Metal |
| Contact Material | Metal |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Idec HE9Z-GH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
