Idec HG1F-SB22YF-W technical specifications.
| Package/Case | 100 |
| Display Type | LCD |
| Manufacturer Series | Thin Client PRO |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 1 |
| RoHS | Compliant |
Download the complete datasheet for Idec HG1F-SB22YF-W to view detailed technical specifications.
No datasheet is available for this part.