Idec HG1X-822 technical specifications.
| Max Operating Temperature | 55°C |
| Memory Size | 64KB |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Idec HG1X-822 to view detailed technical specifications.
No datasheet is available for this part.