Idec HG2G-5ST22TF-W technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 12V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Compliant |
Download the complete datasheet for Idec HG2G-5ST22TF-W to view detailed technical specifications.
No datasheet is available for this part.