Idec HG3G-8JT22MF-W technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Ratings | IP66, Water Resistant, Dust Tight |
| Series | HG3G |
| RoHS | Compliant |
Download the complete datasheet for Idec HG3G-8JT22MF-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.