Idec HG4F-JT22TFW technical specifications.
| Approvals | UL, CE |
| Package/Case | Module |
| Depth | 2.051inch |
| Display Type | LCD |
| Length | 13.071inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Ports | 3 |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| DC Rated Voltage | 24V |
| Width | 10.157inch |
| RoHS | Compliant |
Download the complete datasheet for Idec HG4F-JT22TFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.