Idec HG4G-CJT22MF-B technical specifications.
| Package/Case | 600 |
| Depth | 1.894inch |
| Display Type | LCD |
| Length | 11.85inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 28.8V |
| Min Supply Voltage (DC) | 20.4V |
| Mount | Panel |
| Number of Ports | 6 |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Resolution (height) | 600pixel |
| Resolution (width) | 800pixel |
| Series | HG4G |
| DC Rated Voltage | 24V |
| Width | 8.937inch |
| RoHS | Compliant |
Download the complete datasheet for Idec HG4G-CJT22MF-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
