Idec HNAV-27 technical specifications.
| Package/Case | Aluminum |
| Color | Yellow, Black |
| Material | Aluminium |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Idec HNAV-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.