Idec HR1S-AF5130PB technical specifications.
| Coil Voltage (AC) | 24V |
| Depth | 114mm |
| Height | 99mm |
| Length | 22.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Channels | 3 |
| Number of Functions | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | Unknown |
| Series | HR1S Series |
| Throw Configuration | 3PST |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HR1S-AF5130PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.