Idec HR1S-DMB1132P technical specifications.
| Contact Current Rating | 12A |
| Depth | 99mm |
| Length | 22.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 4 |
| Number of Functions | 1 |
| Series | HR1S |
| Throw Configuration | DPST |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HR1S-DMB1132P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.