Idec HR2S-301N technical specifications.
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Depth | 111.2mm |
| Length | 22.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Number of Channels | 4 |
| Number of Functions | 8 |
| Operate Time | 20ms |
| Operating Supply Voltage | 24V |
| Packaging | Bulk |
| Series | HR2S-301 |
| Termination | Screw |
| Throw Configuration | 4PST |
| Width | 111mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HR2S-301N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.