Idec HS1E-144KRP-R technical specifications.
| Approvals | CE, cULus, TUV |
| Current Rating | 10A |
| Height | 104mm |
| Length | 129mm |
| Number of Poles | 1 |
| Ratings | IP67 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Idec HS1E-144KRP-R to view detailed technical specifications.
No datasheet is available for this part.