Idec HS1L-DQ7Y4KMSRM-G technical specifications.
| Depth | 129mm |
| Length | 104mm |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Throw Configuration | DP |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HS1L-DQ7Y4KMSRM-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
