Idec HS3A-H21U4 technical specifications.
| Depth | 40.5mm |
| Length | 56.5mm |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HS3A |
| Supply Current | 80mA |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HS3A-H21U4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
