Idec HS5B-11B technical specifications.
| Approvals | CE, cULus, TUV |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Height | 30mm |
| Length | 91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HS5B |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Idec HS5B-11B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
