Idec HS5B-11ZB technical specifications.
| Approvals | CE, cULus, TUV |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Idec HS5B-11ZB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
