Idec HS5D-12RNM technical specifications.
| Depth | 30mm |
| Length | 91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | HS5D |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Idec HS5D-12RNM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
