Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Idec HS7A-DMC5905 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Standard |
| Depth | 7mm |
| Housing Color | Red |
| Length | 51mm |
| Mount | Standard |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Series | HS7A-DMC |
| Supply Current | 100mA |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HS7A-DMC5905 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.