Idec HS7A-DMC5915 technical specifications.
| Actuator Type | Standard |
| Depth | 7mm |
| Housing Color | Red |
| Length | 51mm |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Series | HS7A |
| Supply Current | 100mA |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HS7A-DMC5915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.