Idec HS7A-DMP5015 technical specifications.
| Actuator Type | Standard |
| Depth | 13mm |
| Housing Color | Red |
| Length | 88mm |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Series | HS7A |
| Supply Current | 100mA |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Idec HS7A-DMP5015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
