Idec HS9Z-A1 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec HS9Z-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.