Idec HS9Z-A52 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec HS9Z-A52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.