Idec HS9Z-A55 technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Horizontal |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec HS9Z-A55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
