Idec HW-CB20 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 220V |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Idec HW-CB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
