Idec HW1A-B1-R technical specifications.
| Actuator Type | Pushbutton |
| Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1A-B1-R to view detailed technical specifications.
No datasheet is available for this part.