Idec HW1A-L1-G technical specifications.
| Color | Green |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1A-L1-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.