Idec HW1A-L1-R technical specifications.
| Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | Flush |
| RoHS | Compliant |
Download the complete datasheet for Idec HW1A-L1-R to view detailed technical specifications.
No datasheet is available for this part.